Part Details for HCMA0503-R35-R by Eaton Electronics
Results Overview of HCMA0503-R35-R by Eaton Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCMA0503-R35-R Information
HCMA0503-R35-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HCMA0503-R35-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
74036318
|
RS | IND HC 0.35UH 14.9A MOLDED 2PADS SMT Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5400 | RFQ |
|
DISTI #
HCMA0503-R35-R
|
TME | Inductor: wire, SMD, 350nH, Ioper: 16.6A, R: 3.9mΩ, ±20%, HCMA0503 Min Qty: 2000 | 0 |
|
$0.5030 | RFQ |
HCMA0503-R35-R CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy