Part Details for HCMA0703-R22-R by Eaton Bussmann
Results Overview of HCMA0703-R22-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCMA0703-R22-R Information
HCMA0703-R22-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HCMA0703-R22-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
283-4541-1-ND
|
DigiKey | FIXED IND 220NH 23A 2.8 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6778 In Stock |
|
$0.3409 / $0.7700 | Buy Now |
|
|
Onlinecomponents.com | Power Inductor (SMD), 220 nH, ¯A¿A½ 20%, 23 A, Shielded, 40 A, 7.1mm x 6.8mm x 3mm COO: China RoHS: Compliant |
110450 Partner Stock |
|
$1.3600 | Buy Now |
|
DISTI #
000000000005358618
|
Sager | Power Inductors - SMD .22uH 4A IND High Current Min Qty: 1500 | 0 |
|
$1.7000 | Buy Now |
|
|
Master Electronics | Power Inductor (SMD), 220 nH, ¯A¿A½ 20%, 23 A, Shielded, 40 A, 7.1mm x 6.8mm x 3mm COO: China RoHS: Compliant |
110450 Partner Stock |
|
$1.3600 | Buy Now |