Part Details for HCMA0703-R47-R by Eaton Bussmann
Results Overview of HCMA0703-R47-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCMA0703-R47-R Information
HCMA0703-R47-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HCMA0703-R47-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16AC3289
|
Newark | Inductor, 0.47Uh, 17.5A, 20%, Aec-Q200, Inductance:470Nh, Rms Current (Irms):17.5A, Inductor Construction:Shielded, Saturation Current (Isat):26A, Product Range:Hcma0703 Series, Power Inductor Case:7.1Mm X 6.8Mm X 3Mm, Dc Resistance Rohs Compliant: Yes RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5700 | Buy Now |
|
DISTI #
283-4542-1-ND
|
DigiKey | FIXED IND 470NH 17.5A 4.2 MOHM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1077 In Stock |
|
$0.3753 / $0.8000 | Buy Now |
|
|
Onlinecomponents.com | IND Pressed 0.47uH 26.0A 2 PADS SMT COO: China RoHS: Compliant | 0 |
|
$1.3300 / $2.7800 | Buy Now |
|
DISTI #
000000000005358619
|
Sager | Power Inductors - SMD .47uH 26A IND High Current Min Qty: 1500 | 0 |
|
$1.7000 | Buy Now |