Part Details for HCMA1104-R45-R by Eaton Bussmann
Results Overview of HCMA1104-R45-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCMA1104-R45-R Information
HCMA1104-R45-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HCMA1104-R45-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
283-HCMA1104-R45-RTR-ND
|
DigiKey | FIXED IND 450NH 29A 1.23 MOHM Min Qty: 850 Container: Tape & Reel |
0 Tape & Reel |
|
$0.8947 | Buy Now |
|
|
Onlinecomponents.com | IND HC 0.45uH 36A molded 2 PADS SMT COO: China RoHS: Compliant | 0 |
|
$1.5600 / $3.2700 | Buy Now |
|
DISTI #
000000000005249557
|
Sager | Power Inductors - SMD 0.45UH 36A IND HC MOLDED Min Qty: 850 | 0 |
|
$2.0000 | Buy Now |