Part Details for HCMD-08-S-04.00-01 by Samtec Inc
Overview of HCMD-08-S-04.00-01 by Samtec Inc
- Distributor Offerings: (32 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HCMD-08-S-04.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AH3648
|
Newark | Idc Socket And Terminal Cable Assemblies, 0.100" Pitch |Samtec HCMD-08-S-04.00-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $8.5300 | Buy Now |
DISTI #
612-HCMD-08-S-04.00-01-ND
|
DigiKey | IDC SOCKET AND TERMINAL CABLE AS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.4100 | Buy Now |
DISTI #
HCMD-08-S-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG 16 POS IDC Connector PL IDT Bulk - Bulk (Alt: HCMD-08-S-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1400 / $6.3300 | Buy Now |
DISTI #
HCMD-08-S-04.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.102m 16 POS IDC HDR - Bulk (Alt: HCMD-08-S-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-08-S-04.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.102m 16 POS IDC HDR - Bulk (Alt: HCMD-08-S-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-08-S-04.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.102m 16 POS IDC HDR - Bulk (Alt: HCMD-08-S-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-08-S-04.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.102m 16 POS IDC HDR - Bulk (Alt: HCMD-08-S-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-08-S-04.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.102m 16 POS IDC HDR - Bulk (Alt: HCMD-08-S-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-08-S-04.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.102m 16 POS IDC HDR - Bulk (Alt: HCMD-08-S-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
HCMD-08-S-04.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.102m 16 POS IDC HDR - Bulk (Alt: HCMD-08-S-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for HCMD-08-S-04.00-01
HCMD-08-S-04.00-01 CAD Models
HCMD-08-S-04.00-01 Part Data Attributes:
|
HCMD-08-S-04.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HCMD-08-S-04.00-01
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.31 inch | |
Body Length | 0.98 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN (150) | |
Contact Finish Termination | Nickel (Ni) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | IDC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
Withdrawl Force-Min | .834 N |