-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5X7 DOT MATRIX DISPLAY, HIGH PERFORMANCE GREEN, 4.87mm, GLASS CERAMIC, DIP-12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCMS-2353
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCMS-2353
Avago Technologies
5X7 DOT MATRIX DISPLAY, HIGH PERFORMANCE GREEN, 4.87mm, GLASS CERAMIC, DIP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | GLASS CERAMIC, DIP-12 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | WITH SHIFT REGISTER/DRIVER | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 4.87 mm | |
Number of Characters | 4 | |
Number of Functions | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 568 nm |
This table gives cross-reference parts and alternative options found for HCMS-2353. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2353, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-2353 | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, High Performance Green, 5mm, GLASS CERAMIC, DIP-12 | Hewlett Packard Co | HCMS-2353 vs HCMS-2353 |
HCMS-2353 | Smart/Normal 5 X 7 Dot Matrix LED Display, 4-Character, High Performance Green, 4.87mm, GLASS CERAMIC, DIP-12 | Broadcom Limited | HCMS-2353 vs HCMS-2353 |