There are no models available for this part yet.
Overview of HCMS-2701-S01 by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2701 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), 5000 Vrms, 4pin SO6L | |
5962-85127013A | Analog Devices | IC, MONO 12-BIT A/D CONV | |
5962-8512701XA | Analog Devices | IC - 12-BIT A/D CONVERTER |
CAD Models for HCMS-2701-S01 by Hewlett Packard Co
Part Data Attributes for HCMS-2701-S01 by Hewlett Packard Co
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW
|
Configuration
|
COMPLEX
|
Display Height
|
3.8 mm
|
Number of Functions
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY
|
Alternate Parts for HCMS-2701-S01
This table gives cross-reference parts and alternative options found for HCMS-2701-S01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2701-S01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-2701-S01 | Smart/Normal 5 X 7 Dot Matrix LED Display, Yellow, 3.8mm | Agilent Technologies Inc | HCMS-2701-S01 vs HCMS-2701-S01 |
HCMS-2701-S01 | 5X7 DOT MATRIX DISPLAY, YELLOW, 3.8mm | Avago Technologies | HCMS-2701-S01 vs HCMS-2701-S01 |