Part Details for HCMS-2720-S02 by Agilent Technologies Inc
Overview of HCMS-2720-S02 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for HCMS-2720-S02
HCMS-2720-S02 CAD Models
HCMS-2720-S02 Part Data Attributes:
|
HCMS-2720-S02
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCMS-2720-S02
Agilent Technologies Inc
Smart/Normal 5 X 7 Dot Matrix LED Display, Standard Red, 3.8mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | STANDARD RED | |
Configuration | COMPLEX | |
Display Height | 3.8 mm | |
Number of Functions | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |