Part Details for HCMS-2721-S20 by Broadcom Limited
Overview of HCMS-2721-S20 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for HCMS-2721-S20
HCMS-2721-S20 CAD Models
HCMS-2721-S20 Part Data Attributes
|
HCMS-2721-S20
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCMS-2721-S20
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, Yellow, 3.8mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | COMPLEX | |
Display Height | 3.8 mm | |
Number of Functions | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |
Alternate Parts for HCMS-2721-S20
This table gives cross-reference parts and alternative options found for HCMS-2721-S20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2721-S20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-2721-S20 | 5X7 DOT MATRIX DISPLAY, YELLOW, 3.8mm | Avago Technologies | HCMS-2721-S20 vs HCMS-2721-S20 |
HCMS-2721-S20 | Smart/Normal 5 X 7 Dot Matrix LED Display, Yellow, 3.8mm | Hewlett Packard Co | HCMS-2721-S20 vs HCMS-2721-S20 |
HCMS-2721-S20 | Smart/Normal 5 X 7 Dot Matrix LED Display, Yellow, 3.8mm | Agilent Technologies Inc | HCMS-2721-S20 vs HCMS-2721-S20 |