Part Details for HCMS-2722-S01 by Hewlett Packard Co
Overview of HCMS-2722-S01 by Hewlett Packard Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Renewable Energy
Robotics and Drones
Part Details for HCMS-2722-S01
HCMS-2722-S01 CAD Models
HCMS-2722-S01 Part Data Attributes
|
HCMS-2722-S01
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCMS-2722-S01
Hewlett Packard Co
Smart/Normal 5 X 7 Dot Matrix LED Display, High Efficiency Red, 3.8mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMPLEX | |
Display Height | 3.8 mm | |
Number of Functions | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |
Alternate Parts for HCMS-2722-S01
This table gives cross-reference parts and alternative options found for HCMS-2722-S01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2722-S01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-2722-S01 | Smart/Normal 5 X 7 Dot Matrix LED Display, High Efficiency Red, 3.8mm | Agilent Technologies Inc | HCMS-2722-S01 vs HCMS-2722-S01 |
HCMS-2722-S01 | Smart/Normal 5 X 7 Dot Matrix LED Display, High Efficiency Red, 3.8mm | Broadcom Limited | HCMS-2722-S01 vs HCMS-2722-S01 |
HCMS-2722-S01 | 5X7 DOT MATRIX DISPLAY, HIGH EFFICIENCY RED, 3.8mm | Avago Technologies | HCMS-2722-S01 vs HCMS-2722-S01 |