Part Details for HCMS-2722-S02 by Broadcom Limited
Overview of HCMS-2722-S02 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-223 | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, AXIAL LEADED | |
PCH-27-223L | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-27-225L | Coilcraft Inc | General Purpose Inductor, 2200uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT |
Part Details for HCMS-2722-S02
HCMS-2722-S02 CAD Models
HCMS-2722-S02 Part Data Attributes
|
HCMS-2722-S02
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCMS-2722-S02
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, High Efficiency Red, 3.8mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMPLEX | |
Display Height | 3.8 mm | |
Number of Functions | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |
Alternate Parts for HCMS-2722-S02
This table gives cross-reference parts and alternative options found for HCMS-2722-S02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2722-S02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-2722-S02 | Smart/Normal 5 X 7 Dot Matrix LED Display, High Efficiency Red, 3.8mm | Hewlett Packard Co | HCMS-2722-S02 vs HCMS-2722-S02 |
HCMS-2722-S02 | Smart/Normal 5 X 7 Dot Matrix LED Display, High Efficiency Red, 3.8mm | Agilent Technologies Inc | HCMS-2722-S02 vs HCMS-2722-S02 |