Part Details for HCMS-2724-S02 by Broadcom Limited
Overview of HCMS-2724-S02 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Part Details for HCMS-2724-S02
HCMS-2724-S02 CAD Models
HCMS-2724-S02 Part Data Attributes
|
HCMS-2724-S02
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCMS-2724-S02
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, Orange, 3.8mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | COMPLEX | |
Display Height | 3.8 mm | |
Number of Functions | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY |
Alternate Parts for HCMS-2724-S02
This table gives cross-reference parts and alternative options found for HCMS-2724-S02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2724-S02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-2724-S02 | 5X7 DOT MATRIX DISPLAY, ORANGE, 3.8mm | Avago Technologies | HCMS-2724-S02 vs HCMS-2724-S02 |