Part Details for HCMS-2915 by Broadcom Limited
Overview of HCMS-2915 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for HCMS-2915
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1605-ND
|
DigiKey | LED DISPLAY 5X7 8CHAR .15" RED Min Qty: 1 Lead time: 24 Weeks Container: Tube |
190 In Stock |
|
$35.3068 / $47.5700 | Buy Now |
DISTI #
HCMS-2915
|
Avnet Americas | Displays Dot Matrix Panel 8DIGIT 280LED Red 14-Pin DIP - Rail/Tube (Alt: HCMS-2915) RoHS: Compliant Min Qty: 120 Package Multiple: 10 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$28.5151 / $33.5472 | Buy Now |
DISTI #
630-HCMS-2915
|
Mouser Electronics | LED Displays & Accessories Red 637nm 1x8 Alphanumeric RoHS: Compliant | 0 |
|
$35.3000 / $47.5500 | Order Now |
DISTI #
HCMS-2915
|
EBV Elektronik | Displays Dot Matrix Panel 8DIGIT 280LED Red 14-Pin DIP (Alt: HCMS-2915) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCMS-2915
HCMS-2915 CAD Models
HCMS-2915 Part Data Attributes
|
HCMS-2915
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCMS-2915
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Red, 3.71mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 3.71 mm | |
Forward Voltage-Max | 5.5 V | |
JESD-609 Code | e2 | |
Number of Characters | 8 | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | TIN COPPER |
Alternate Parts for HCMS-2915
This table gives cross-reference parts and alternative options found for HCMS-2915. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCMS-2915, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMS-2915 | 5X7 DOT MATRIX DISPLAY, RED, 3.71mm | Avago Technologies | HCMS-2915 vs HCMS-2915 |