Part Details for HCMS-2923 by Broadcom Limited
Overview of HCMS-2923 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCMS-2923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1179-5-ND
|
DigiKey | LED DISPL 5X7 2X8CHAR 3.8MM GRN Min Qty: 1 Lead time: 20 Weeks Container: Tube |
165 In Stock |
|
$66.1078 / $81.0200 | Buy Now |
DISTI #
HCMS-2923
|
Avnet Americas | Displays Dot Matrix Panel 16DIGIT 560LED Green 15-Pin DIP - Rail/Tube (Alt: HCMS-2923) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 28 |
|
$57.2043 / $67.2992 | Buy Now |
DISTI #
630-HCMS-2923
|
Mouser Electronics | LED Displays & Accessories Green 574nm 2x8 Alphanumeric RoHS: Compliant | 0 |
|
$66.1000 / $81.0000 | Order Now |
DISTI #
HCMS-2923
|
Avnet Americas | Displays Dot Matrix Panel 16DIGIT 560LED Green 15-Pin DIP - Rail/Tube (Alt: HCMS-2923) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 28 |
|
$57.2043 / $67.2992 | Buy Now |
DISTI #
HCMS-2923
|
Avnet Americas | Displays Dot Matrix Panel 16DIGIT 560LED Green 15-Pin DIP - Rail/Tube (Alt: HCMS-2923) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 28 |
|
$57.2043 / $67.2992 | Buy Now |
DISTI #
HCMS-2923
|
EBV Elektronik | Displays Dot Matrix Panel 16DIGIT 560LED Green 15-Pin DIP (Alt: HCMS-2923) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | LED Displays &, Accessories Green 574nm 2x8 Alphanumeric | 50 |
|
$220.9100 | Buy Now |
|
Perfect Parts Corporation | 11 |
|
RFQ |
Part Details for HCMS-2923
HCMS-2923 CAD Models
HCMS-2923 Part Data Attributes
|
HCMS-2923
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCMS-2923
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 16-Character, Green, 3.71mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMPLEX | |
Display Height | 3.71 mm | |
Forward Voltage-Max | 5.5 V | |
JESD-609 Code | e3 | |
Number of Characters | 16 | |
Number of Functions | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 568 nm | |
Terminal Finish | TIN OVER NICKEL |