-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device, 0.4 INCH, ROHS COMPLIANT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H7710
|
Newark | Optocoupler, Photodiode, 5000Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Isolation Voltage:5Kv, Product Range:-, Bandwidth:1.5Mhz, Forward Current If:25Ma, Forward Voltage:1.6V, Gain Tolerance:15% Rohs Compliant: Yes |Broadcom HCNR200-000E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9487 |
|
$2.3800 / $2.8100 | Buy Now |
DISTI #
516-1522-5-ND
|
DigiKey | OPTOISO 5KV LINEAR PHVOLT 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
10830 In Stock |
|
$1.9645 / $4.6700 | Buy Now |
DISTI #
HCNR200-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W Tube - Rail/Tube (Alt: HCNR200-000E) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1596 |
|
$1.8088 / $2.1280 | Buy Now |
DISTI #
630-HCNR200-000E
|
Mouser Electronics | High Linearity Optocouplers 1 Ch 60mW 25mA RoHS: Compliant | 2210 |
|
$2.0000 / $4.6600 | Buy Now |
DISTI #
HCNR200-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W Tube - Rail/Tube (Alt: HCNR200-000E) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1596 |
|
$1.8088 / $2.1280 | Buy Now |
DISTI #
HCNR200-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W Tube - Rail/Tube (Alt: HCNR200-000E) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.8088 / $2.1280 | Buy Now |
DISTI #
HCNR200-000E
|
TME | Optocoupler, THT, Ch: 1, OUT: photodiode, 5kV, DIP8 Min Qty: 1 | 50 |
|
$3.8400 / $5.2900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 11 | 2021 |
|
$4.6411 / $5.6403 | Buy Now |
DISTI #
HCNR200-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W Tube - Rail/Tube (Alt: HCNR200-000E) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1596 |
|
$1.8088 / $2.1280 | Buy Now |
DISTI #
HCNR200-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W Tube - Rail/Tube (Alt: HCNR200-000E) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.8088 / $2.1280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCNR200-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNR200-000E
Broadcom Limited
Optoelectronic Device, 0.4 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.4 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.85 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Packing Method | TUBE | |
Shape | RECTANGULAR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCNR200-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNR200-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNR200-000E | SPECIALTY OPTOELECTRONIC DEVICE, 0.4 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCNR200-000E vs HCNR200-000E |