Part Details for HCNR201#300 by Hewlett Packard Co
Overview of HCNR201#300 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HCNR201#300
HCNR201#300 CAD Models
HCNR201#300 Part Data Attributes
|
HCNR201#300
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HCNR201#300
Hewlett Packard Co
Optoelectronic Device
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCNR201#300
This table gives cross-reference parts and alternative options found for HCNR201#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNR201#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNR201#350 | Optoelectronic Device, 0.4 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNR201#300 vs HCNR201#350 |
HCNR201-350E | Optoelectronic Device, 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNR201#300 vs HCNR201-350E |
HCNR201-300E | Optoelectronic Device, 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNR201#300 vs HCNR201-300E |
HCNR201#500 | Optoelectronic Device | Agilent Technologies Inc | HCNR201#300 vs HCNR201#500 |
HCNR201#350 | SPECIALTY OPTOELECTRONIC DEVICE, 0.4 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNR201#300 vs HCNR201#350 |
HCNR201-550E | Optoelectronic Device, 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNR201#300 vs HCNR201-550E |
HCNR201#500 | Optoelectronic Device | Hewlett Packard Co | HCNR201#300 vs HCNR201#500 |