Part Details for HCNR201-050E by Broadcom Limited
Overview of HCNR201-050E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HCNR201-050E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2379-5-ND
|
DigiKey | OPTOISO 5KV LINEAR PHVOLT 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
516 In Stock |
|
$2.6965 / $6.2800 | Buy Now |
DISTI #
HCNR201-050E
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W Tube - Rail/Tube (Alt: HCNR201-050E) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1107 |
|
$2.4344 / $2.8640 | Buy Now |
DISTI #
630-HCNR201-050E
|
Mouser Electronics | High Linearity Optocouplers 1 Ch 60mW 25mA RoHS: Compliant | 2842 |
|
$2.6900 / $6.2700 | Buy Now |
DISTI #
HCNR201-050E
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W Tube - Rail/Tube (Alt: HCNR201-050E) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1107 |
|
$2.4344 / $2.8640 | Buy Now |
DISTI #
HCNR201-050E
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W Tube - Rail/Tube (Alt: HCNR201-050E) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 1107 |
|
$2.4344 / $2.8640 | Buy Now |
DISTI #
HCNR201-050E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP W Tube (Alt: HCNR201-050E) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 2 Days | EBV - 294 |
|
Buy Now | |
|
New Advantage Corporation | OPTOISO 5KV LINEAR PHVOLT 8DIP RoHS: Compliant Min Qty: 1 Package Multiple: 42 | 168 |
|
$7.2300 / $7.7700 | Buy Now |
Part Details for HCNR201-050E
HCNR201-050E CAD Models
HCNR201-050E Part Data Attributes
|
HCNR201-050E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNR201-050E
Broadcom Limited
Optoelectronic Device, 0.4 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.4 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Packing Method | TUBE | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCNR201-050E
This table gives cross-reference parts and alternative options found for HCNR201-050E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNR201-050E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNR201-050E | SPECIALTY OPTOELECTRONIC DEVICE, 0.4 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCNR201-050E vs HCNR201-050E |
HCNR201#050 | Optoelectronic Device, DIP-8 | Hewlett Packard Co | HCNR201-050E vs HCNR201#050 |