-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device, 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52M7929
|
Newark | Optocoupler, Photodiode, 5000Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Isolation Voltage:5Kv, Product Range:-, Input Current:25Ma, Msl:Msl 1 - Unlimited, No. Of Channels:1Channels Rohs Compliant: Yes |Broadcom HCNR201-500E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 498 |
|
$3.5200 / $6.5200 | Buy Now |
DISTI #
58Y4655
|
Newark | Optocoupler, Linear, 5Kv, Sm Dip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Isolation Voltage:5Kv, Product Range:-, Svhc:No Svhc (12-Jan-2017), No. Of Channels:1Channe Rohs Compliant: Yes |Broadcom HCNR201-500E Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7500 / $2.8800 | Buy Now |
DISTI #
516-1773-1-ND
|
DigiKey | OPTOISO 5KV LINEAR PHVOLT 8DIPGW Min Qty: 1 Lead time: 20 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
4526 In Stock |
|
$2.6965 / $6.2800 | Buy Now |
DISTI #
HCNR201-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCNR201-500E) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 58500 |
|
$2.4344 / $2.8640 | Buy Now |
DISTI #
HCNR201-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCNR201-500E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.4702 / $2.8998 | Buy Now |
DISTI #
HCNR201-500E
|
Avnet Americas | - Tape and Reel (Alt: HCNR201-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.4344 / $2.8640 | Buy Now |
DISTI #
630-HCNR201-500E
|
Mouser Electronics | High Linearity Optocouplers 1 Ch 60mW 25mA RoHS: Compliant | 10667 |
|
$2.6900 / $6.2700 | Buy Now |
DISTI #
HCNR201-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCNR201-500E) RoHS: Not Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 58500 |
|
$2.4344 / $2.8640 | Buy Now |
DISTI #
HCNR201-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCNR201-500E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.4702 / $2.8998 | Buy Now |
DISTI #
HCNR201-500E
|
Avnet Americas | - Tape and Reel (Alt: HCNR201-500E) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.4344 / $2.8640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCNR201-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNR201-500E
Broadcom Limited
Optoelectronic Device, 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Packing Method | TR | |
Surface Mount | YES | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for HCNR201-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNR201-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNR201-350E | Optoelectronic Device, 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNR201-500E vs HCNR201-350E |
HCNR201-300E | Optoelectronic Device, 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNR201-500E vs HCNR201-300E |
HCNR201-500E | SPECIALTY OPTOELECTRONIC DEVICE, 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNR201-500E vs HCNR201-500E |
HCNR201#500 | Optoelectronic Device | Hewlett Packard Co | HCNR201-500E vs HCNR201#500 |
HCNR201#350 | Optoelectronic Device, 0.4 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNR201-500E vs HCNR201#350 |
HCNR201#350 | SPECIALTY OPTOELECTRONIC DEVICE, 0.4 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNR201-500E vs HCNR201#350 |
HCNR201#550 | Optoelectronic Device, 0.4 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNR201-500E vs HCNR201#550 |
HCNR201#300 | SPECIALTY OPTOELECTRONIC DEVICE, 0.4 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNR201-500E vs HCNR201#300 |
HCNR201-350E | SPECIALTY OPTOELECTRONIC DEVICE, 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNR201-500E vs HCNR201-350E |
HCNR201-550E | SPECIALTY OPTOELECTRONIC DEVICE, 0.4 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNR201-500E vs HCNR201-550E |