Part Details for HCNR201 by Agilent Technologies Inc
Overview of HCNR201 by Agilent Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HCNR201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Photodiode-output Optocoupler, 5kv Isolation, Dip | 7 |
|
$6.2535 / $8.5275 | Buy Now |
Part Details for HCNR201
HCNR201 CAD Models
HCNR201 Part Data Attributes
|
HCNR201
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCNR201
Agilent Technologies Inc
Optoelectronic Device, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | DUAL, SIMULTANEOUS OPERATION | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCNR201
This table gives cross-reference parts and alternative options found for HCNR201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNR201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNR201 | Optoelectronic Device, DIP-8 | Hewlett Packard Co | HCNR201 vs HCNR201 |