Part Details for HCNW2201-300E by Agilent Technologies Inc
Overview of HCNW2201-300E by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HCNW2201-300E
HCNW2201-300E CAD Models
HCNW2201-300E Part Data Attributes
|
HCNW2201-300E
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCNW2201-300E
Agilent Technologies Inc
IC Output Optocoupler, 1-Element, 5000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Response Time-Nom | 3e-7 ns | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES |