-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, ROHS COMPLIANT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1470-5-ND
|
DigiKey | OPTOISO 5KV 1CH GATE DVR 8DIP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
989 In Stock |
|
$1.8761 / $4.4600 | Buy Now |
DISTI #
HCNW3120-000E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP W Tube - Rail/Tube (Alt: HCNW3120-000E) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 32168 |
|
$1.7272 / $2.0320 | Buy Now |
DISTI #
630-HCNW3120-000E
|
Mouser Electronics | Logic Output Optocouplers 1Ch 10mA 700mW RoHS: Compliant | 2759 |
|
$1.8700 / $4.5500 | Buy Now |
DISTI #
HCNW3120-000E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP W Tube - Rail/Tube (Alt: HCNW3120-000E) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 32168 |
|
$1.7272 / $2.0320 | Buy Now |
DISTI #
HCNW3120-000E
|
TME | Optocoupler, THT, Ch: 1, OUT: IGBT driver, 5kV, DIP8, 35kV/μs Min Qty: 1 | 394 |
|
$3.4600 / $5.3300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 42 | 1146 |
|
$3.4870 / $3.6321 | Buy Now |
DISTI #
HCNW3120-000E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP W Tube - Rail/Tube (Alt: HCNW3120-000E) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 32168 |
|
$1.7272 / $2.0320 | Buy Now |
DISTI #
HCNW3120-000E
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP W Tube (Alt: HCNW3120-000E) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 2 Weeks, 2 Days | EBV - 9450 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 42 | 30324 |
|
$5.1300 / $5.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCNW3120-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW3120-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.400 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.49.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IEC-60747-5-5, UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.295 W | |
Response Time-Nom | 1e-16 ns | |
Supply Voltage-Min | 15 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCNW3120-000E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW3120-000E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW3120-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCNW3120-000E vs HCNW3120-000E |