Part Details for HCNW3120 by Broadcom Limited
Results Overview of HCNW3120 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCNW3120 Information
HCNW3120 by Broadcom Limited is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HCNW3120
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
HCNW3120
|
Avnet Americas | - Rail/Tube (Alt: HCNW3120) COO: Singapore RoHS: Not Compliant Min Qty: 1134 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$3.5114 / $3.5838 | Buy Now |
|
DISTI #
HCNW3120
|
EBV Elektronik | (Alt: HCNW3120) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Win Source Electronics | 2.0 Amp Output Current IGBT Gate Drive Optocoupler | OPTOISO 5KV 1CH GATE DRIVER 8DIP | 25000 |
|
$1.5202 / $2.2804 | Buy Now |
US Tariff Estimator: HCNW3120 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HCNW3120
HCNW3120 Part Data Attributes
|
|
HCNW3120
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW3120
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, DIP-8
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.49.80.00 | |
| Factory Lead Time | 14 Weeks | |
| Additional Feature | Iec-60747-5-5, Ul Recognized | |
| Configuration | Complex | |
| Forward Current-Max | 0.016 A | |
| Isolation Voltage-Max | 5000 V | |
| JESD-609 Code | e0 | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 1 | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Logic Ic Output Optocoupler | |
| Packing Method | Tube | |
| Power Dissipation-Max | 0.295 W | |
| Response Time-Nom | 1e-16 Ns | |
| Supply Voltage-Min | 15 V | |
| Supply Voltage-Nom | 30 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCNW3120
This table gives cross-reference parts and alternative options found for HCNW3120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW3120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCNW3120 | Avago Technologies | Check for Price | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, DIP-8 | HCNW3120 vs HCNW3120 |
HCNW3120 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the HCNW3120 is -40°C to 85°C.
-
To configure the HCNW3120 for optimal performance, refer to the datasheet and application notes for specific register settings, clock configuration, and power management guidelines.
-
The HCNW3120 supports data transfer rates up to 10 Gbps.
-
Yes, the HCNW3120 is AEC-Q100 qualified, making it suitable for automotive applications.
-
To troubleshoot issues with the HCNW3120, refer to the datasheet, application notes, and Broadcom's technical support resources. Common issues include incorrect register settings, clock configuration, or power management.