Part Details for HCNW4502#300 by Agilent Technologies Inc
Overview of HCNW4502#300 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCNW4502#300
HCNW4502#300 CAD Models
HCNW4502#300 Part Data Attributes
|
HCNW4502#300
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCNW4502#300
Agilent Technologies Inc
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, WIDEBODY 0.400 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | WIDEBODY 0.400 INCH, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCNW4502#300
This table gives cross-reference parts and alternative options found for HCNW4502#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW4502#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW4502#500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, WIDEBODY 400 MIL, DIP-8 | Hewlett Packard Co | HCNW4502#300 vs HCNW4502#500 |
HCNW4502#300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, WIDEBODY 400 MIL, DIP-8 | Hewlett Packard Co | HCNW4502#300 vs HCNW4502#300 |
HCNW4502#500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, SURFACE MOUNT, WIDEBODY DIP-8 | Broadcom Limited | HCNW4502#300 vs HCNW4502#500 |
HCNW4502#300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, SURFACE MOUNT, WIDEBODY DIP-8 | Broadcom Limited | HCNW4502#300 vs HCNW4502#300 |