Datasheets
HCNW4502#300 by:

1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.400 INCH, SURFACE MOUNT, WIDEBODY DIP-8

Part Details for HCNW4502#300 by Avago Technologies

Overview of HCNW4502#300 by Avago Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Part Details for HCNW4502#300

HCNW4502#300 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HCNW4502#300 Part Data Attributes

HCNW4502#300 Avago Technologies
Buy Now Datasheet
Compare Parts:
HCNW4502#300 Avago Technologies 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.400 INCH, SURFACE MOUNT, WIDEBODY DIP-8
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC
Package Description 0.400 INCH, SURFACE MOUNT, WIDEBODY DIP-8
Reach Compliance Code compliant
HTS Code 8541.40.80.00
Samacsys Manufacturer Avago Technologies
Additional Feature UL RECOGNIZED, VDE APPROVED
Configuration SINGLE
Current Transfer Ratio-Min 15%
Data Rate-Nom 1 MBps
Forward Current-Max 0.025 A
Forward Voltage-Max 1.95 V
Isolation Voltage-Max 5000 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Elements 1
On-State Current-Max 0.008 A
Operating Temperature-Max 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Alternate Parts for HCNW4502#300

This table gives cross-reference parts and alternative options found for HCNW4502#300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW4502#300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HCNW4502#500 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, WIDEBODY 400 MIL, DIP-8 Hewlett Packard Co HCNW4502#300 vs HCNW4502#500
HCNW4502#300 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, WIDEBODY 400 MIL, DIP-8 Hewlett Packard Co HCNW4502#300 vs HCNW4502#300
HCNW4502#500 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, SURFACE MOUNT, WIDEBODY DIP-8 Broadcom Limited HCNW4502#300 vs HCNW4502#500
HCNW4502#300 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, SURFACE MOUNT, WIDEBODY DIP-8 Broadcom Limited HCNW4502#300 vs HCNW4502#300
Part Number Description Manufacturer Compare
HCNW4502#300 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, SURFACE MOUNT, WIDEBODY DIP-8 Broadcom Limited HCNW4502#300 vs HCNW4502#300
HCNW4502#500 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, SURFACE MOUNT, WIDEBODY DIP-8 Broadcom Limited HCNW4502#300 vs HCNW4502#500
HCNW4502#500 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, WIDEBODY 400 MIL, DIP-8 Hewlett Packard Co HCNW4502#300 vs HCNW4502#500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCNW4502#300 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCNW4502#300 by Avago Technologies

Select Manufacturer
Which Manufacturer of HCNW4502#300 would you like to use for your alert(s)?
  • Please alert me when HCNW4502#300 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCNW4502#300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCNW4502#300 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCNW4502#300 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCNW4502#300.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCNW4502#300 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: