Part Details for HCNW4502-000E by Broadcom Limited
Overview of HCNW4502-000E by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HCNW4502-000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1525-5-ND
|
DigiKey | OPTOISOLATOR 5KV TRANSISTOR 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
2522 In Stock |
|
$1.1850 / $2.3200 | Buy Now |
DISTI #
HCNW4502-000E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W Tube - Rail/Tube (Alt: HCNW4502-000E) RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 7028 |
|
$1.1016 / $1.2960 | Buy Now |
DISTI #
630-HCNW4502-000E
|
Mouser Electronics | High Speed Optocouplers 1Ch 16mA 700mW RoHS: Compliant | 7860 |
|
$1.1500 / $2.3200 | Buy Now |
DISTI #
HCNW4502-000E
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, 3.75kV, 1Mbps, DIP8, 1kV/μs Min Qty: 1 | 0 |
|
$2.2200 / $3.3800 | RFQ |
DISTI #
HCNW4502-000E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin CDIP W Tube (Alt: HCNW4502-000E) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Lead time: 16 Weeks, 0 Days | EBV - 13482 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 42 | 10794 |
|
$3.7600 / $4.0400 | Buy Now |
Part Details for HCNW4502-000E
HCNW4502-000E CAD Models
HCNW4502-000E Part Data Attributes:
|
HCNW4502-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW4502-000E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, ROHS COMPLIANT, WIDEBODY DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.400 INCH, ROHS COMPLIANT, WIDEBODY DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |