Part Details for HCNW4503#500 by Agilent Technologies Inc
Overview of HCNW4503#500 by Agilent Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCNW4503#500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 4500 |
|
RFQ |
Part Details for HCNW4503#500
HCNW4503#500 CAD Models
HCNW4503#500 Part Data Attributes
|
HCNW4503#500
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCNW4503#500
Agilent Technologies Inc
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, WIDEBODY 0.400 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | WIDEBODY 0.400 INCH, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, CMOS COMPATIBLE, OPEN COLLECTOR | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCNW4503#500
This table gives cross-reference parts and alternative options found for HCNW4503#500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW4503#500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW4503#300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, WIDEBODY 400 MIL, DIP-8 | Hewlett Packard Co | HCNW4503#500 vs HCNW4503#300 |
HCNW4503#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.400 INCH, SURFACE MOUNT, WIDEBODY DIP-8 | Avago Technologies | HCNW4503#500 vs HCNW4503#500 |
HCNW4503-520 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, WIDEBODY 0.400 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW4503#500 vs HCNW4503-520 |
HCNW4503#500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.400 INCH, SURFACE MOUNT, WIDEBODY DIP-8 | Broadcom Limited | HCNW4503#500 vs HCNW4503#500 |
HCNW4503-520E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW4503#500 vs HCNW4503-520E |
HCNW4503#300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.400 INCH, SURFACE MOUNT, WIDEBODY DIP-8 | Broadcom Limited | HCNW4503#500 vs HCNW4503#300 |
HCNW4503E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.400 INCH, LEAD FREE, DIP-8 | Avago Technologies | HCNW4503#500 vs HCNW4503E |
HCNW4503-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, WIDEBODY 0.400 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW4503#500 vs HCNW4503-500 |
HCNW4503-000E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.400 INCH, ROHS COMPLIANT, WIDEBODY DIP-8 | Broadcom Limited | HCNW4503#500 vs HCNW4503-000E |
HCNW4503-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.400 INCH, ROHS COMPLIANT, WIDEBODY DIP-8 | Avago Technologies | HCNW4503#500 vs HCNW4503-000E |