HCNW4504#500
Description: Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8

Overview of HCNW4504#500 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for HCNW4504#500 by Broadcom Limited

Part # Manufacturer Description Stock Price Buy
DISTI # HCNW4504#500-ND
DigiKey OPTOISOLATOR 5KV TRANSISTOR 8SMD Lead time: 17 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now

CAD Models for HCNW4504#500 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HCNW4504#500 by Broadcom Limited

HCNW4504#500
Broadcom Limited
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Forward Current-Max
0.025 A
Isolation Voltage-Max
5000 V
JESD-609 Code
e0
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.008 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HCNW4504#500
    Broadcom Limited
    Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8
    VS

Alternate Parts for HCNW4504#500

This table gives cross-reference parts and alternative options found for HCNW4504#500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW4504#500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCNW4504-500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, SURFACE MOUNT, DIP-8 Avago Technologies HCNW4504#500 vs HCNW4504-500
HCNW4504#300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 Avago Technologies HCNW4504#500 vs HCNW4504#300
HCNW4504-500E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8 Avago Technologies HCNW4504#500 vs HCNW4504-500E
HCNW4504-500E Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8 Broadcom Limited HCNW4504#500 vs HCNW4504-500E
HCNW4504#500E Logic IC Output Optocoupler, 1-Element, 5000V Isolation, SURFACE MOUNT, DIP-8 Agilent Technologies Inc HCNW4504#500 vs HCNW4504#500E
HCNW4504#300 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 400 MIL, WIDE BODY PKG Hewlett Packard Co HCNW4504#500 vs HCNW4504#300
HCNW4504#300E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Avago Technologies HCNW4504#500 vs HCNW4504#300E
HCNW4504#300 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 Broadcom Limited HCNW4504#500 vs HCNW4504#300
HCNW4504#500 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 400 MIL, WIDE BODY PKG Hewlett Packard Co HCNW4504#500 vs HCNW4504#500
HCNW4504-300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, SURFACE MOUNT, DIP-8 Avago Technologies HCNW4504#500 vs HCNW4504-300
Part Number Description Manufacturer Compare
HCNW4504#300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 Avago Technologies HCNW4504#500 vs HCNW4504#300
HCNW4504-500E Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8 Broadcom Limited HCNW4504#500 vs HCNW4504-500E
HCNW4504-500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, SURFACE MOUNT, DIP-8 Avago Technologies HCNW4504#500 vs HCNW4504-500
HCNW4504-500E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8 Avago Technologies HCNW4504#500 vs HCNW4504-500E
HCNW4504#500 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 400 MIL, WIDE BODY PKG Hewlett Packard Co HCNW4504#500 vs HCNW4504#500
HCNW4504#300E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Avago Technologies HCNW4504#500 vs HCNW4504#300E
HCNW4504#300 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 400 MIL, WIDE BODY PKG Hewlett Packard Co HCNW4504#500 vs HCNW4504#300
HCNW4504#300 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 Broadcom Limited HCNW4504#500 vs HCNW4504#300
HCNW4504#500E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 Avago Technologies HCNW4504#500 vs HCNW4504#500E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCNW4504#500 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCNW4504#500 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HCNW4504#500 would you like to use for your alert(s)?
  • Please alert me when HCNW4504#500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCNW4504#500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCNW4504#500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCNW4504#500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCNW4504#500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCNW4504#500 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: