-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ1669
|
Newark | Optocoupler, Transistor, 5Kv, Dip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:5Kv, Ctr Min:23%, Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Broadcom HCNW4504-500E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1568 |
|
$2.1500 / $3.7200 | Buy Now |
DISTI #
516-3721-1-ND
|
DigiKey | OPTOISOLATOR 5KV TRANS 8DIPGW Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3001 In Stock |
|
$1.5067 / $3.5800 | Buy Now |
DISTI #
HCNW4504-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP W SMD T/R - Tape and Reel (Alt: HCNW4504-500E) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 750 |
|
$1.3872 / $1.6320 | Buy Now |
DISTI #
630-HCNW4504-500E
|
Mouser Electronics | High Speed Optocouplers 1Ch 12mA 100mW RoHS: Compliant | 5871 |
|
$1.5000 / $3.5800 | Buy Now |
DISTI #
HCNW4504-500E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP W SMD T/R (Alt: HCNW4504-500E) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days | EBV - 35250 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 750 | 28500 |
|
$2.2900 / $2.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCNW4504-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW4504-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 19% | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCNW4504-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW4504-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW4504#300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW4504-500E vs HCNW4504#300E |
HCNW4504#300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNW4504-500E vs HCNW4504#300 |
HCNW4504-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW4504-500E vs HCNW4504-300E |
HCNW4504#500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNW4504-500E vs HCNW4504#500 |
HCNW4504#300 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 400 MIL, WIDE BODY PKG | Hewlett Packard Co | HCNW4504-500E vs HCNW4504#300 |
HCNW4504#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, WIDE BODY, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW4504-500E vs HCNW4504#500 |
HCNW4504#500 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 400 MIL, WIDE BODY PKG | Hewlett Packard Co | HCNW4504-500E vs HCNW4504#500 |
HCNW4504-300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW4504-500E vs HCNW4504-300 |
HCNW4504-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8 | Avago Technologies | HCNW4504-500E vs HCNW4504-500E |
HCNW4504-300E | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, ROHS COMPLIANT, WIDE BODY, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCNW4504-500E vs HCNW4504-300E |