Part Details for HCNW4506 by Broadcom Limited
Overview of HCNW4506 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCNW4506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14J0812
|
Newark | Optocoupler, Gate Drive, 5Kv, Dip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Isolation Voltage:5Kv, Product Range:- Rohs Compliant: No |Broadcom HCNW4506 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1879 |
|
$3.6800 / $6.3600 | Buy Now |
DISTI #
516-HCNW4506-ND
|
DigiKey | OPTOISO 5KV OPEN COLLECTOR 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1431 In Stock |
|
$2.6276 / $6.1200 | Buy Now |
DISTI #
HCNW4506
|
Avnet Americas | Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin PDIP W Tube - Rail/Tube (Alt: HCNW4506) RoHS: Not Compliant Min Qty: 1470 Package Multiple: 42 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.3718 / $2.7904 | Buy Now |
DISTI #
630-HCNW4506
|
Mouser Electronics | Logic Output Optocouplers 1Ch 12mA 145mW RoHS: Not Compliant | 4085 |
|
$2.6100 / $6.1200 | Buy Now |
DISTI #
HCNW4506
|
EBV Elektronik | Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin PDIP W Tube (Alt: HCNW4506) RoHS: Not Compliant Min Qty: 42 Package Multiple: 42 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HCNW4506
HCNW4506 CAD Models
HCNW4506 Part Data Attributes
|
HCNW4506
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCNW4506
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.400 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.400 INCH, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.015 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Nom | 4.9e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCNW4506
This table gives cross-reference parts and alternative options found for HCNW4506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCNW4506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCNW4506 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.400 INCH, DIP-8 | Agilent Technologies Inc | HCNW4506 vs HCNW4506 |