Part Details for HCP0805-R68-R by Eaton Electronics
Results Overview of HCP0805-R68-R by Eaton Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HCP0805-R68-R Information
HCP0805-R68-R by Eaton Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for HCP0805-R68-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31R1308
|
Newark | Ind Er 0.68Uh 25A 2Pads Smt/ T&r, |Eaton Electronics HCP0805-R68-R RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2500 / $2.3400 | Buy Now |
|
DISTI #
70426622
|
RS | HCP0805 WIREWOUND SMDINDUCTOR W/ COMPOSITE IRON POWDERCORE,440 NH +/-20% 25A IDC Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 | RFQ |
|
DISTI #
HCP0805-R68-R
|
TME | Inductor: wire, SMD, 680nH, Ioper: 17.5A, R: 4.5mΩ, ±20%, 7.4x7.7x5mm Min Qty: 700 | 0 |
|
$1.1800 | RFQ |