HCPL-0201
Description: Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, SOIC-8

Overview of HCPL-0201 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
HI4-0201/B Rochester Electronics LLC HI4-0201 - Differential Multiplier
MD28F020-12/B Rochester Electronics LLC Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics.
MD28F020-12/R Rochester Electronics LLC 28F020 - 256K X 8 Flash, Mil Temp

Price & Stock for HCPL-0201 by Broadcom Limited

Part # Manufacturer Description Stock Price Buy
DISTI # 516-1055-5-ND
DigiKey OPTOISO 3.75KV PUSH PULL 8SO Min Qty: 1 Lead time: 14 Weeks Container: Tube 1953
In Stock
  • 1 $5.6200
  • 10 $3.9180
  • 100 $3.0444
  • 500 $2.6994
  • 1,000 $2.5933
  • 2,000 $2.5062
$2.5062 / $5.6200 Buy Now
DISTI # HCPL-0201
Avnet Americas Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0201) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube 0
  • 100 $2.6928
  • 110 $2.6255
  • 210 $2.5582
  • 500 $2.4908
  • 1,000 $2.4235
  • 5,000 $2.3562
  • 10,000 $2.2889
$2.2889 / $2.6928 Buy Now
DISTI # 630-HCPL-0201
Mouser Electronics High Speed Optocouplers 5MBd 1Ch 1.6mA RoHS: Not Compliant 683
  • 1 $5.6200
  • 10 $3.9200
  • 100 $3.0400
  • 500 $2.8800
  • 1,000 $2.5000
$2.5000 / $5.6200 Buy Now
DISTI # HCPL-0201
EBV Elektronik Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin SOIC Tube (Alt: HCPL-0201) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now
Win Source Electronics OPTOISO 3.75KV PUSH PULL 8SO 21400
  • 26 $1.9790
  • 62 $1.6240
  • 96 $1.5730
  • 132 $1.5220
  • 170 $1.4710
  • 228 $1.3190
$1.3190 / $1.9790 Buy Now

CAD Models for HCPL-0201 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HCPL-0201 by Broadcom Limited

HCPL-0201
Broadcom Limited
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BROADCOM INC
Package Description
SOIC-8
Reach Compliance Code
not_compliant
HTS Code
8541.40.80.00
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Avago Technologies
Additional Feature
CMOS COMPATIBLE, UL RECOGNIZED
Configuration
SINGLE
Data Rate-Nom
5 MBps
Forward Current-Max
0.01 A
Isolation Voltage-Max
3750 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.025 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.21 W
Response Time-Nom
3e-8 ns
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
20 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HCPL-0201
    Broadcom Limited
    Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, SOIC-8
    VS

Alternate Parts for HCPL-0201

This table gives cross-reference parts and alternative options found for HCPL-0201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-0201 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 5MBps, SO-8 Hewlett Packard Co HCPL-0201 vs HCPL-0201
HCPL-0201#500 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 5MBps, SO-8 Hewlett Packard Co HCPL-0201 vs HCPL-0201#500
HCPL-0201-500 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SO-8 Agilent Technologies Inc HCPL-0201 vs HCPL-0201-500
HCPL-0201#500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5 Mbps, SO-8 Agilent Technologies Inc HCPL-0201 vs HCPL-0201#500
HCPL-0201 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 5MBps, SO-8 Agilent Technologies Inc HCPL-0201 vs HCPL-0201
HCPL-0201 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, SOIC-8 Avago Technologies HCPL-0201 vs HCPL-0201
HCPL-0201-500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, SOIC-8 Avago Technologies HCPL-0201 vs HCPL-0201-500
Part Number Description Manufacturer Compare
SFH6711 Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 5MBps, DIP-8 Infineon Technologies AG HCPL-0201 vs SFH6711
HCPL-0211-060 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, SOIC-8 Broadcom Limited HCPL-0201 vs HCPL-0211-060
SFH6711 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 5MBps, DIP-8 Siemens HCPL-0201 vs SFH6711
HCPL-0201 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, SOIC-8 Avago Technologies HCPL-0201 vs HCPL-0201
HCPL-0201 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 5MBps, SO-8 Agilent Technologies Inc HCPL-0201 vs HCPL-0201
HCPL-0211 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 5MBps, SO-8 Agilent Technologies Inc HCPL-0201 vs HCPL-0211
HCPL-0211-560E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, SOIC-8 Broadcom Limited HCPL-0201 vs HCPL-0211-560E
SFH6701 Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 5MBps, DIP-8 Infineon Technologies AG HCPL-0201 vs SFH6701
HCPL-0211-500 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, SOIC-8 Broadcom Limited HCPL-0201 vs HCPL-0211-500
HCPL-0201 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 5MBps, SO-8 Hewlett Packard Co HCPL-0201 vs HCPL-0201

Related Parts for HCPL-0201

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-0201 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-0201 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HCPL-0201 would you like to use for your alert(s)?
  • Please alert me when HCPL-0201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-0201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-0201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-0201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-0201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-0201 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: