There are no models available for this part yet.
Overview of HCPL-0314-000E by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6674-LF1000EBZ | Analog Devices | Eval Bd for AD6674-1000(up to | |
AD6674-1000EBZ | Analog Devices | Eval Bd for AD6674-1000 (full | |
AD9680-LF1000EBZ | Analog Devices | Eval Bd for AD9680-1000(up to |
Price & Stock for HCPL-0314-000E by Avago Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | DIP-8 Transistor Photovoltaic Output Optoisolators ROHS | 1 |
|
$2.1258 / $3.1863 | Buy Now |
CAD Models for HCPL-0314-000E by Avago Technologies
Part Data Attributes for HCPL-0314-000E by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
ROHS COMPLIANT, SOP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
COMPLEX
|
Forward Current-Max
|
0.012 A
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min
|
10 V
|
Terminal Finish
|
MATTE TIN
|
Related Parts for HCPL-0314-000E
-
HCPL-0314-500EOptocoupler
-
ATXMEGA256A3U-AUMicrocontrollers
-
C0402C102J8RACTUFixed Capacitors
-
BSC520N15NS3GATMA1Power Field-Effect Transistors
-
LT1931ES5Switching Regulator or Controllers
-
MBRS3200T3GRectifier Diodes
-
ADA4084-2ARZOperational Amplifiers
-
RC0603FR-0716R5LFixed Resistors
-
MCWI03-24D05Other Analog ICs