There are no models available for this part yet.
Overview of HCPL-0314-060E by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-060E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free | |
CST4835-060EC | Coilcraft Inc | Current Sense Transformer |
CAD Models for HCPL-0314-060E by Avago Technologies
Part Data Attributes for HCPL-0314-060E by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
ROHS COMPLIANT, SOP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Configuration
|
COMPLEX
|
Forward Current-Max
|
0.012 A
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min
|
10 V
|
Terminal Finish
|
MATTE TIN
|
Alternate Parts for HCPL-0314-060E
This table gives cross-reference parts and alternative options found for HCPL-0314-060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0314-060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0314500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-8 | Agilent Technologies Inc | HCPL-0314-060E vs HCPL-0314500 |
HCPL-0314-060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-8 | Avago Technologies | HCPL-0314-060E vs HCPL-0314-060 |
HCPL-0314#560 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-8 | Avago Technologies | HCPL-0314-060E vs HCPL-0314#560 |
HCPL-0314500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-8 | Avago Technologies | HCPL-0314-060E vs HCPL-0314500 |
HCPL-0314 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-8 | Avago Technologies | HCPL-0314-060E vs HCPL-0314 |
HCPL-0314-060E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SOIC-8 | Agilent Technologies Inc | HCPL-0314-060E vs HCPL-0314-060E |
HCPL-0314#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-8 | Avago Technologies | HCPL-0314-060E vs HCPL-0314#060 |
HCPL-0314060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-8 | Avago Technologies | HCPL-0314-060E vs HCPL-0314060 |
HCPL-0314 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOIC-8 | Agilent Technologies Inc | HCPL-0314-060E vs HCPL-0314 |
HCPL-0314 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8 | Broadcom Limited | HCPL-0314-060E vs HCPL-0314 |