HCPL-0452-060E
Description: 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, ROHS COMPLIANT, SOP-8

Overview of HCPL-0452-060E by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CST4835-060EB Coilcraft Inc Current Sense Transformer
CST4835-060E Coilcraft Inc Current sensor, SMT, RoHS, halogen-free
CST4835-060EC Coilcraft Inc Current Sense Transformer

CAD Models for HCPL-0452-060E by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-0452-060E by Avago Technologies

HCPL-0452-060E
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
ROHS COMPLIANT, SOP-8
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
VDE APPROVED
Configuration
SINGLE
Current Transfer Ratio-Min
15%
Data Rate-Nom
1 MBps
Forward Current-Max
0.025 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
3750 V
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.008 A
Operating Temperature-Max
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
Surface Mount
NO
Terminal Finish
MATTE TIN
Want to compare parts?
  1. HCPL-0452-060E
    Avago Technologies
    1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, ROHS COMPLIANT, SOP-8
    VS

Alternate Parts for HCPL-0452-060E

This table gives cross-reference parts and alternative options found for HCPL-0452-060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0452-060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL0452R1 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-8 Fairchild Semiconductor Corporation HCPL-0452-060E vs HCPL0452R1
HCPL-0452-060E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, SOP-8 Broadcom Limited HCPL-0452-060E vs HCPL-0452-060E
HCPL-0452#500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SURFACE MOUNT, SOP-8 Avago Technologies HCPL-0452-060E vs HCPL-0452#500
HCPL-0452-560E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 Broadcom Limited HCPL-0452-060E vs HCPL-0452-560E
HCPL-0452-560 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 Avago Technologies HCPL-0452-060E vs HCPL-0452-560
HCPL0452V Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-8 Fairchild Semiconductor Corporation HCPL-0452-060E vs HCPL0452V
HCPL-0452#060 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 Avago Technologies HCPL-0452-060E vs HCPL-0452#060
HCPL0452R2 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SOP-8 Fairchild Semiconductor Corporation HCPL-0452-060E vs HCPL0452R2
HCPL-0452-000E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, SOP-8 Broadcom Limited HCPL-0452-060E vs HCPL-0452-000E
HCPL-0452R1V 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, SO-8 Fairchild Semiconductor Corporation HCPL-0452-060E vs HCPL-0452R1V
Part Number Description Manufacturer Compare
ACPL-K453-020 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER Avago Technologies HCPL-0452-060E vs ACPL-K453-020
HCPL-0501-500 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SOP-8 Broadcom Limited HCPL-0452-060E vs HCPL-0501-500
HCPL-0454#500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 Avago Technologies HCPL-0452-060E vs HCPL-0454#500
ACPL-K453-000E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SOP-8 Broadcom Limited HCPL-0452-060E vs ACPL-K453-000E
HCPL-0452#060 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SOP-8 Broadcom Limited HCPL-0452-060E vs HCPL-0452#060
ACPL-K453-020 Logic IC Output Optocoupler, 1-Element Broadcom Limited HCPL-0452-060E vs ACPL-K453-020
HCPL-2502 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8 Avago Technologies HCPL-0452-060E vs HCPL-2502
HCPL-0453-000E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, SOP-8 Broadcom Limited HCPL-0452-060E vs HCPL-0453-000E
ACPL-K453-060E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 Avago Technologies HCPL-0452-060E vs ACPL-K453-060E
ACPL-K453-560E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8 Broadcom Limited HCPL-0452-060E vs ACPL-K453-560E

Related Parts for HCPL-0452-060E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-0452-060E by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-0452-060E by Avago Technologies

Select Manufacturer
Which Manufacturer of HCPL-0452-060E would you like to use for your alert(s)?
  • Please alert me when HCPL-0452-060E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-0452-060E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-0452-060E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-0452-060E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-0452-060E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-0452-060E by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: