There are no models available for this part yet.
Overview of HCPL-0466-060E by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-060E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free | |
CST4835-060EC | Coilcraft Inc | Current Sense Transformer |
Price & Stock for HCPL-0466-060E by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2832-HCPL-0466-060E-ND
|
DigiKey | OPTOISO 3.75KV OPN COLLECTOR 8SO Min Qty: 300 Lead time: 14 Weeks Container: Tube MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.6900 | Buy Now | |
DISTI #
HCPL-0466-060E-ND
|
DigiKey | OPTOISO 3.75KV OPN COLLECTOR 8SO Min Qty: 300 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5487 | Buy Now | |
DISTI #
HCPL-0466-060E
|
Avnet Americas | Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0466-060E) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.3872 / $1.6320 | Buy Now | |
DISTI #
630-HCPL-0466-060E
|
Mouser Electronics | Logic Output Optocouplers 1MBd 1Ch 16mA RoHS: Compliant | 0 |
|
$1.5000 / $3.5700 | Order Now | |
DISTI #
HCPL-0466-060E
|
EBV Elektronik | Optocoupler Logic-Out Pull Up DC-IN 1-CH 8-Pin SOIC Tube (Alt: HCPL-0466-060E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Flip Electronics | Stock, ship today | 1000 |
|
RFQ |
CAD Models for HCPL-0466-060E by Broadcom Limited
Part Data Attributes for HCPL-0466-060E by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
LEAD FREE, SOP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
UL RECOGNIZED, VDE APPROVED
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Functions
|
1
|
On-State Current-Max
|
0.015 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min
|
4.5 V
|
Terminal Finish
|
MATTE TIN
|
Alternate Parts for HCPL-0466-060E
This table gives cross-reference parts and alternative options found for HCPL-0466-060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0466-060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0466500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Hewlett Packard Co | HCPL-0466-060E vs HCPL-0466500 |
HCPL-0466-060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Avago Technologies | HCPL-0466-060E vs HCPL-0466-060 |
HCPL-0466 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SO-8 | Hewlett Packard Co | HCPL-0466-060E vs HCPL-0466 |
HCPL-0466 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, SO-8 | Agilent Technologies Inc | HCPL-0466-060E vs HCPL-0466 |
HCPL-0466#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SO-8 | Agilent Technologies Inc | HCPL-0466-060E vs HCPL-0466#060 |
HCPL-0466-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SO-8 | Agilent Technologies Inc | HCPL-0466-060E vs HCPL-0466-500E |
HCPL-0466300 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SMALL OUTLINE, SO-8 | Hewlett Packard Co | HCPL-0466-060E vs HCPL-0466300 |
HCPL-0466-060 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SO-8 | Agilent Technologies Inc | HCPL-0466-060E vs HCPL-0466-060 |
HCPL-0466 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SO-8 | Avago Technologies | HCPL-0466-060E vs HCPL-0466 |
HCPL-0466020 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SO-8 | Hewlett Packard Co | HCPL-0466-060E vs HCPL-0466020 |