There are no models available for this part yet.
Overview of HCPL-0531-060E by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-060E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free | |
CST4835-060EC | Coilcraft Inc | Current Sense Transformer |
CAD Models for HCPL-0531-060E by Agilent Technologies Inc
Part Data Attributes for HCPL-0531-060E by Agilent Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Package Description
|
LEAD FREE, SO-8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
TTL COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Data Rate-Nom
|
1 MBps
|
Forward Current-Max
|
0.025 A
|
Isolation Voltage-Max
|
3750 V
|
Number of Elements
|
2
|
On-State Current-Max
|
0.008 A
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Alternate Parts for HCPL-0531-060E
This table gives cross-reference parts and alternative options found for HCPL-0531-060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0531-060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL0531R1_NL | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, LEAD FREE, SOP-8 | Fairchild Semiconductor Corporation | HCPL-0531-060E vs HCPL0531R1_NL |
HCPL-0531#060 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 | Avago Technologies | HCPL-0531-060E vs HCPL-0531#060 |
HCPL-0531 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SOP-8 | Broadcom Limited | HCPL-0531-060E vs HCPL-0531 |
HCPL-0531#560 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SOP-8 | Broadcom Limited | HCPL-0531-060E vs HCPL-0531#560 |
HCPL-0531E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, LEAD FREE, SO-8 | Avago Technologies | HCPL-0531-060E vs HCPL-0531E |
HCPL-0531-060E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, ROHS COMPLIANT, SOP-8 | Broadcom Limited | HCPL-0531-060E vs HCPL-0531-060E |
HCPL-0531-060E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, ROHS COMPLIANT, SOP-8 | Avago Technologies | HCPL-0531-060E vs HCPL-0531-060E |
HCPL-0531-500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 | Avago Technologies | HCPL-0531-060E vs HCPL-0531-500 |
HCPL-0531#500 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, SO-8 | Hewlett Packard Co | HCPL-0531-060E vs HCPL-0531#500 |
HCPL0531 | SO8, 1MBIT/S High Speed Dual Channel Transistor- 1kV/us, 3000-TUBE | onsemi | HCPL-0531-060E vs HCPL0531 |