There are no models available for this part yet.
Overview of HCPL-0631-500 by Agilent Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1350-631MEB | Coilcraft Inc | General Purpose Inductor, | |
XAL1350-631 | Coilcraft Inc | Power inductor, shielded, 30% tol, SMT, RoHS, halogen-free | |
XAL1350-631ME | Coilcraft Inc | Power inductor, shielded, 30% tol, SMT, RoHS, halogen-free |
CAD Models for HCPL-0631-500 by Agilent Technologies Inc
Part Data Attributes for HCPL-0631-500 by Agilent Technologies Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
AGILENT TECHNOLOGIES INC
|
Package Description
|
SOIC-8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
UL RECOGNIZED, OPEN COLLECTOR
|
Configuration
|
SEPARATE, 2 CHANNELS
|
Forward Current-Max
|
0.015 A
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
2
|
Number of Functions
|
2
|
On-State Current-Max
|
0.05 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.06 W
|
Response Time-Nom
|
5e-8 ns
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
7 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for HCPL-0631-500
This table gives cross-reference parts and alternative options found for HCPL-0631-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0631-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL0631R2 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL-0631-500 vs HCPL0631R2 |
HCPL0631 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL-0631-500 vs HCPL0631 |
HCPL-0631#500 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, SO-8 | Hewlett Packard Co | HCPL-0631-500 vs HCPL-0631#500 |
HCPL0631R1V | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL-0631-500 vs HCPL0631R1V |
HCPL-0631500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8 | Agilent Technologies Inc | HCPL-0631-500 vs HCPL-0631500 |
HCPL-0631 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SOIC-8 | Agilent Technologies Inc | HCPL-0631-500 vs HCPL-0631 |
HCPL0631V | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SOP-8 | Fairchild Semiconductor Corporation | HCPL-0631-500 vs HCPL0631V |
HCPL-0631#500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8 | Agilent Technologies Inc | HCPL-0631-500 vs HCPL-0631#500 |
HCPL-0631 | Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps, SO-8 | Hewlett Packard Co | HCPL-0631-500 vs HCPL-0631 |
HCPL-0631500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10 Mbps, SOIC-8 | Avago Technologies | HCPL-0631-500 vs HCPL-0631500 |
Related Parts for HCPL-0631-500
-
LTV-063LOptocoupler
-
STM32F072RBT6Microcontrollers
-
C0402C751J3GACTUFixed Capacitors
-
LNK305PNSwitching Regulator or Controllers
-
NRVUS220VT3GRectifier Diodes
-
TLV70033DSERLinear Regulator ICs
-
ADM2483BRWZ-REELLine Driver or Receivers
-
TPS2115APWRPower Management Circuits
-
BC849BSmall Signal Bipolar Transistors