HCPL-0631
Description: 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SOP-8

Overview of HCPL-0631 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
XAL1350-631MEB Coilcraft Inc General Purpose Inductor,
XAL1350-631 Coilcraft Inc Power inductor, shielded, 30% tol, SMT, RoHS, halogen-free
XAL1350-631ME Coilcraft Inc Power inductor, shielded, 30% tol, SMT, RoHS, halogen-free

CAD Models for HCPL-0631 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HCPL-0631 by Avago Technologies

HCPL-0631
Avago Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
SURFACE MOUNT, SOP-8
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
UL RECOGNIZED, OPEN COLLECTOR
Configuration
SEPARATE, 2 CHANNELS
Data Rate-Nom
10 MBps
Forward Current-Max
0.015 A
Isolation Voltage-Max
3750 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
2
Number of Functions
2
On-State Current-Max
0.05 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.04 W
Response Time-Nom
2e-8 ns
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Terminal Finish
TIN LEAD
Want to compare parts?
  1. HCPL-0631
    Avago Technologies
    2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SOP-8
    VS

Alternate Parts for HCPL-0631

This table gives cross-reference parts and alternative options found for HCPL-0631. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0631, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-0631#060 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SO-8 Broadcom Limited HCPL-0631 vs HCPL-0631#060
Part Number Description Manufacturer Compare
HCPL-2630001 Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 10MBps Hewlett Packard Co HCPL-0631 vs HCPL-2630001
HCPL-0631#520 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SURFACE MOUNT, SO-8 Avago Technologies HCPL-0631 vs HCPL-0631#520
HCPL-0631-500E Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SOIC-8 Broadcom Limited HCPL-0631 vs HCPL-0631-500E
HCPL-0631#520 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SO-8 Broadcom Limited HCPL-0631 vs HCPL-0631#520
HCPL-0631#060 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SO-8 Broadcom Limited HCPL-0631 vs HCPL-0631#060
HCPL-0631-520E 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 Avago Technologies HCPL-0631 vs HCPL-0631-520E
HCPL-0631-500 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SOP-8 Broadcom Limited HCPL-0631 vs HCPL-0631-500
HCPL-0631-500E 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, SOIC-8 Avago Technologies HCPL-0631 vs HCPL-0631-500E
HCPL-0631#560 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, SURFACE MOUNT, SO-8 Broadcom Limited HCPL-0631 vs HCPL-0631#560
HCPL-0631-560E Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 10MBps, ROHS COMPLIANT, SURFACE MOUNT, SOP-8 Broadcom Limited HCPL-0631 vs HCPL-0631-560E

Related Parts for HCPL-0631

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-0631 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-0631 by Avago Technologies

Select Manufacturer
Which Manufacturer of HCPL-0631 would you like to use for your alert(s)?
  • Please alert me when HCPL-0631 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-0631 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-0631 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-0631 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-0631.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-0631 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: