-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, ROHS COMPLIANT, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H7781
|
Newark | Optocoupler, Logic Gate, 3750Vrms, No. Of Channels:2 Channel, Isolation Voltage:3.75Kv, Data Rate:15Mbaud, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Product Range:-, Common Mode Ratio:15 Kv/Us @ 1000 V, Forward Voltage:1.5V Rohs Compliant: Yes |Broadcom HCPL-063L-000E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18107 |
|
$2.7200 / $3.4600 | Buy Now |
DISTI #
516-1581-5-ND
|
DigiKey | OPTOISO 3.75KV 2CH OPEN COLL 8SO Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3158 In Stock |
|
$2.4712 / $5.7600 | Buy Now |
DISTI #
HCPL-063L-000E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC - Rail/Tube (Alt: HCPL-063L-000E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.2632 / $2.6568 | Buy Now |
DISTI #
630-HCPL-063L-000E
|
Mouser Electronics | High Speed Optocouplers 15MBd 2Ch 5mA RoHS: Compliant | 35296 |
|
$2.4600 / $5.7500 | Buy Now |
DISTI #
78393846
|
Verical | Optocoupler Logic-Out OpenCollector DC-IN 2-CH 8-Pin SOIC Min Qty: 15 Package Multiple: 1 | Americas - 3935 |
|
$4.3608 / $5.4488 | Buy Now |
DISTI #
HCPL-063L-000E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC - Rail/Tube (Alt: HCPL-063L-000E) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.2632 / $2.6568 | Buy Now |
DISTI #
HCPL-063L-000E
|
TME | Optocoupler, SMD, Ch: 2, OUT: Schmitt trigger, 15Mbps, SO8, 4kV/μs Min Qty: 1 | 43 |
|
$4.2700 / $5.4200 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 4518 |
|
$6.8334 / $6.9827 | Buy Now |
|
Chip1Cloud | High Speed LVTTL Compatible 3.3 Volt Optocouplers | OPTOISO 3.75KV 2CH OPEN COLL 8SO | 171682 |
|
RFQ | |
DISTI #
HCPL-063L-000E
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 2-CH 8-Pin SOIC (Alt: HCPL-063L-000E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 2 Days | EBV - 7400 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-063L-000E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-063L-000E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, ROHS COMPLIANT, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.06 W | |
Response Time-Nom | 9e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |