-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, ROHS COMPLIANT, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | Logic-gate-output Optocoupler, 2-channel, 3.75kv Isolation, So | 80 |
|
$3.4699 / $5.6268 | Buy Now |
|
Velocity Electronics | Our Stock | 299 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 300 |
|
RFQ | |
|
LCSC | 15Mbit/s 75ns 10kV/us DC SO-8 Logic Output Optocoupler ROHS | 708 |
|
$1.2438 / $2.1241 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 846 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-063L-500E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-063L-500E
Avago Technologies
2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.06 W | |
Response Time-Nom | 9e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCPL-063L-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-063L-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-063L-500E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, ROHS COMPLIANT, SOIC-8 | Broadcom Limited | HCPL-063L-500E vs HCPL-063L-500E |
HCPL-063L-60 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, SOIC-8 | Avago Technologies | HCPL-063L-500E vs HCPL-063L-60 |
HCPL-063L500 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, SURFACE MOUNT, SOIC-8 | Broadcom Limited | HCPL-063L-500E vs HCPL-063L500 |
HCPL-063L-060 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, SOIC-8 | Avago Technologies | HCPL-063L-500E vs HCPL-063L-060 |
HCPL-063L500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, SURFACE MOUNT, SOIC-8 | Avago Technologies | HCPL-063L-500E vs HCPL-063L500 |
HCPL-063L-060E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 15MBps, ROHS COMPLIANT, SOIC-8 | Broadcom Limited | HCPL-063L-500E vs HCPL-063L-060E |
HCPL-063L | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 15Mbps, SURFACE MOUNT, SOP-8 | Avago Technologies | HCPL-063L-500E vs HCPL-063L |