Part Details for HCPL-0700-060E by Broadcom Limited
Overview of HCPL-0700-060E by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HCPL-0700-060E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-0700-060E-ND
|
DigiKey | OPTOISO 3.75KV DARL W/BASE 8SOIC Min Qty: 4100 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9375 | Buy Now |
DISTI #
HCPL-0700-060E
|
Avnet Americas | Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin SOIC Tube - Rail/Tube (Alt: HCPL-0700-060E) RoHS: Compliant Min Qty: 4100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.8296 / $0.9760 | Buy Now |
DISTI #
630-HCPL-0700-060E
|
Mouser Electronics | High Speed Optocouplers 100kBd 1Ch 0.5mA RoHS: Compliant | 0 |
|
$0.9150 / $0.9360 | Order Now |
Part Details for HCPL-0700-060E
HCPL-0700-060E CAD Models
HCPL-0700-060E Part Data Attributes:
|
HCPL-0700-060E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-0700-060E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.75 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for HCPL-0700-060E
This table gives cross-reference parts and alternative options found for HCPL-0700-060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-0700-060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-0700-300E | Transistor Output Optocoupler, 1-Element, 3750V Isolation, | Broadcom Limited | HCPL-0700-060E vs HCPL-0700-300E |
HCPL-0700-500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOIC-8 | Avago Technologies | HCPL-0700-060E vs HCPL-0700-500 |
HCPL-0700-560E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8 | Broadcom Limited | HCPL-0700-060E vs HCPL-0700-560E |
HCPL-0700-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 | Avago Technologies | HCPL-0700-060E vs HCPL-0700-000E |
HCPL-0700-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SOP-8 | Broadcom Limited | HCPL-0700-060E vs HCPL-0700-500E |
HCPL-0700-560E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SOP-8 | Avago Technologies | HCPL-0700-060E vs HCPL-0700-560E |
HCPL-0700#500 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.1MBps, SO-8 | Hewlett Packard Co | HCPL-0700-060E vs HCPL-0700#500 |
HCPL-0700-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOIC-8 | Agilent Technologies Inc | HCPL-0700-060E vs HCPL-0700-500 |
HCPL-0700#060 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SOP-8 | Broadcom Limited | HCPL-0700-060E vs HCPL-0700#060 |
HCPL-0700#060 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, SOP-8 | Avago Technologies | HCPL-0700-060E vs HCPL-0700#060 |