HCPL-0708
Description: Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 15MBps, SOP-8

Overview of HCPL-0708 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
XAL7070-801MEB Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT
XAL7070-801MEC Coilcraft Inc General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT
XAL7070-801ME Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free

CAD Models for HCPL-0708 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-0708 by Broadcom Limited

HCPL-0708
Broadcom Limited
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BROADCOM INC
Package Description
SOP-8
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
CMOS COMPATIBLE, UL RECOGNIZED
Configuration
SINGLE
Data Rate-Nom
15 MBps
Forward Current-Max
0.02 A
Isolation Voltage-Max
3750 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.002 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.6 W
Response Time-Nom
6e-8 ns
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5.5 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HCPL-0708
    Broadcom Limited
    Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 15MBps, SOP-8
    VS

Related Parts for HCPL-0708

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-0708 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-0708 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HCPL-0708 would you like to use for your alert(s)?
  • Please alert me when HCPL-0708 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-0708 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-0708 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-0708 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-0708.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-0708 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: