-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4709
|
Newark | Digital Isolator, Quad, 5.5V, Nsoic-16, No. Of Channels:4 Channel, Propagation Delay:12Ns, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Broadcom HCPL-090J-500E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
516-2701-1-ND
|
DigiKey | DGTL ISO 2500VRMS 4CH GP 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2688 In Stock |
|
$12.7009 / $20.0500 | Buy Now |
DISTI #
HCPL-090J-500E
|
Avnet Americas | OptoCoupler 4-CH 16-Pin SOIC N T/R - Tape and Reel (Alt: HCPL-090J-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$10.9902 / $12.9296 | Buy Now |
DISTI #
HCPL-090J-500E
|
Avnet Americas | OptoCoupler 4-CH 16-Pin SOIC N T/R - Tape and Reel (Alt: HCPL-090J-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$10.9902 / $12.9296 | Buy Now |
DISTI #
630-HCPL-090J-500E
|
Mouser Electronics | Digital Isolators Digital Isolator 100MBd RoHS: Compliant | 287 |
|
$12.6900 / $20.4600 | Buy Now |
DISTI #
HCPL-090J-500E
|
Avnet Americas | OptoCoupler 4-CH 16-Pin SOIC N T/R - Tape and Reel (Alt: HCPL-090J-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$10.9902 / $12.9296 | Buy Now |
DISTI #
HCPL-090J-500E
|
Avnet Americas | OptoCoupler 4-CH 16-Pin SOIC N T/R - Tape and Reel (Alt: HCPL-090J-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$10.9902 / $12.9296 | Buy Now |
DISTI #
HCPL-090J-500E
|
EBV Elektronik | OptoCoupler 4-CH 16-Pin SOIC N T/R (Alt: HCPL-090J-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | EBV - 2000 |
|
Buy Now | |
|
Neutron USA | Digital Isolators Digital Isolator 100MBd | 50 |
|
$108.9600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$15.4800 / $16.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-090J-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-090J-500E
Broadcom Limited
Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | ALSO OPERATED AT 5V SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
Interface Standard | GENERRAL PURPOSE | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.88 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HCPL-090J-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-090J-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-090J-500 | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | HCPL-090J-500E vs HCPL-090J-500 |
HCPL-900J-500 | SPECIALTY LOGIC CIRCUIT, PDSO16, SOIC-16 | Avago Technologies | HCPL-090J-500E vs HCPL-900J-500 |
HCPL-900J-500E | SPECIALTY LOGIC CIRCUIT, PDSO16, ROHS COMPLIANT, SOIC-16 | Avago Technologies | HCPL-090J-500E vs HCPL-900J-500E |
HCPL-090J-500E | SPECIALTY LOGIC CIRCUIT, PDSO16, ROHS COMPLIANT, SOIC-16 | Avago Technologies | HCPL-090J-500E vs HCPL-090J-500E |
HCPL-090J-000E | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | HCPL-090J-500E vs HCPL-090J-000E |
HCPL-090J | SPECIALTY LOGIC CIRCUIT, PDSO16, SOP-16 | Avago Technologies | HCPL-090J-500E vs HCPL-090J |
HCPL-900J-500 | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | HCPL-090J-500E vs HCPL-900J-500 |
HCPL-090J | Logic Circuit, CMOS, PDSO16, SOP-16 | Broadcom Limited | HCPL-090J-500E vs HCPL-090J |
HCPL-900J-500E | Analog Circuit, 1 Func, CMOS, PDSO16, SOIC-16 | Broadcom Limited | HCPL-090J-500E vs HCPL-900J-500E |
HCPL-090J-500 | SPECIALTY LOGIC CIRCUIT, PDSO16, SOIC-16 | Avago Technologies | HCPL-090J-500E vs HCPL-090J-500 |