Part Details for HCPL-2200-500 by Broadcom Limited
Overview of HCPL-2200-500 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for HCPL-2200-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HCPL-2200#500
|
Avnet Americas | Optocoupler Logic-Out Three State DC-IN 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-2200#500) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.1842 / $2.5696 | Buy Now |
Part Details for HCPL-2200-500
HCPL-2200-500 CAD Models
HCPL-2200-500 Part Data Attributes
|
HCPL-2200-500
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2200-500
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, TRI STATE | |
Configuration | SINGLE | |
Forward Current-Max | 0.005 A | |
Hysteresis Ratio-Nom | 0.02 | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.21 W | |
Response Time-Nom | 3e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-2200-500
This table gives cross-reference parts and alternative options found for HCPL-2200-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2200-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2200-500E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-2200-500 vs HCPL-2200-500E |
HCPL-2200#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 2.5 Mbps, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-2200-500 vs HCPL-2200#500 |
HCPL-2200-300E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-2200-500 vs HCPL-2200-300E |
HCPL-2200#300 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 2.5Mbps, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2200-500 vs HCPL-2200#300 |
HCPL-2200-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | HCPL-2200-500 vs HCPL-2200-500 |
HCPL-2200-300 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-2200-500 vs HCPL-2200-300 |
HCPL-2200-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, LEAD FREE, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2200-500 vs HCPL-2200-500E |
HCPL-2200#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 2.5Mbps, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2200-500 vs HCPL-2200#500 |
HCPL-2200-300E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, LEAD FREE, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2200-500 vs HCPL-2200-300E |
HCPL-2200#500 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 2.5MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | HCPL-2200-500 vs HCPL-2200#500 |