-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.300 INCH, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-183KXB | Coilcraft Inc | General Purpose Inductor, 18uH, 10%, 1 Element, SMD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 451 |
|
RFQ | ||
|
Quest Components | Logic-gate-output Optocoupler, 1-channel, 2.5kv Isolation, Dip | 360 |
|
$2.2385 / $3.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-2201
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-2201
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.300 INCH, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.21 W | |
Response Time-Nom | 3e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
This table gives cross-reference parts and alternative options found for HCPL-2201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH6711 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 5MBps, DIP-8 | Infineon Technologies AG | HCPL-2201 vs SFH6711 |
HCPL-0211-060 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, SOIC-8 | Broadcom Limited | HCPL-2201 vs HCPL-0211-060 |
SFH6711 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 5MBps, DIP-8 | Siemens | HCPL-2201 vs SFH6711 |
HCPL-0201 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, SOIC-8 | Avago Technologies | HCPL-2201 vs HCPL-0201 |
HCPL-0201 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 5MBps, SO-8 | Agilent Technologies Inc | HCPL-2201 vs HCPL-0201 |
HCPL-0211 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 5MBps, SO-8 | Agilent Technologies Inc | HCPL-2201 vs HCPL-0211 |
HCPL-0211-560E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, SOIC-8 | Broadcom Limited | HCPL-2201 vs HCPL-0211-560E |
SFH6701 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 5MBps, DIP-8 | Infineon Technologies AG | HCPL-2201 vs SFH6701 |
HCPL-0211-500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, SOIC-8 | Broadcom Limited | HCPL-2201 vs HCPL-0211-500 |
HCPL-0201 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 5MBps, SO-8 | Hewlett Packard Co | HCPL-2201 vs HCPL-0201 |