There are no models available for this part yet.
Overview of HCPL-2212-060E by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST4835-060EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-060E | Coilcraft Inc | Current sensor, SMT, RoHS, halogen-free | |
CST4835-060EC | Coilcraft Inc | Current Sense Transformer |
Price & Stock for HCPL-2212-060E by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HCPL-2212-060E-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 8DIP Min Qty: 2050 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8789 | Buy Now | |
DISTI #
HCPL-2212-060E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-2212-060E) RoHS: Compliant Min Qty: 2050 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.6864 / $1.9840 | Buy Now | |
DISTI #
630-HCPL-2212-060E
|
Mouser Electronics | High Speed Optocouplers 5MBd 1Ch 1.6mA RoHS: Compliant | 1745 |
|
$1.8600 / $4.3400 | Buy Now | |
DISTI #
HCPL-2212-060E
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 8-Pin PDIP Tube (Alt: HCPL-2212-060E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for HCPL-2212-060E by Broadcom Limited
Part Data Attributes for HCPL-2212-060E by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
CMOS COMPATIBLE, UL RECOGNIZED
|
Configuration
|
SINGLE
|
Data Rate-Nom
|
5 MBps
|
Forward Current-Max
|
0.01 A
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Functions
|
1
|
On-State Current-Max
|
0.025 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Supply Voltage-Min
|
4.5 V
|
Terminal Finish
|
MATTE TIN
|
Alternate Parts for HCPL-2212-060E
This table gives cross-reference parts and alternative options found for HCPL-2212-060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2212-060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2212-000E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, DIP-8 | Broadcom Limited | HCPL-2212-060E vs HCPL-2212-000E |
HCPL-2212-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-2212-060E vs HCPL-2212-000E |
HCPL-2212-060E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-2212-060E vs HCPL-2212-060E |
HCPL-2212 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-2212-060E vs HCPL-2212 |
HCPL-2212-060 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-2212-060E vs HCPL-2212-060 |
HCPL-2212#060 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, DIP-8 | Broadcom Limited | HCPL-2212-060E vs HCPL-2212#060 |
HCPL-2212 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-2212-060E vs HCPL-2212 |
Related Parts for HCPL-2212-060E
-
H11A1Optocoupler
-
MC9S12XDP512MAGMicrocontrollers
-
UCY2E560MHD1TOFixed Capacitors
-
SPA06N80C3XKSA1Power Field-Effect Transistors
-
LT1976IFESwitching Regulator or Controllers
-
OP471GSZOperational Amplifiers
-
PAT1206E20R0BST1Fixed Resistors
-
HCPL-7520-500Other Analog ICs
-
962-60126-03Headers and Edge Type Connectors