Part Details for HCPL-2212-500E by Agilent Technologies Inc
Overview of HCPL-2212-500E by Agilent Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-2212-500E
HCPL-2212-500E CAD Models
HCPL-2212-500E Part Data Attributes
|
HCPL-2212-500E
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HCPL-2212-500E
Agilent Technologies Inc
IC Output Optocoupler, 1-Element, 3750V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Response Time-Nom | 3e-7 ns | |
Supply Voltage-Nom | 20 V | |
Surface Mount | NO |