Part Details for HCPL-2231-060E by Avago Technologies
Overview of HCPL-2231-060E by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HCPL-2231-060E
HCPL-2231-060E CAD Models
HCPL-2231-060E Part Data Attributes
|
HCPL-2231-060E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HCPL-2231-060E
Avago Technologies
2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HCPL-2231-060E
This table gives cross-reference parts and alternative options found for HCPL-2231-060E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2231-060E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2231 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-2231-060E vs HCPL-2231 |
HCPL-2231-060 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 5MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-2231-060E vs HCPL-2231-060 |
HCPL-2231 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 5MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-2231-060E vs HCPL-2231 |
HCPL-2231-000E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-2231-060E vs HCPL-2231-000E |
HCPL-2231-060E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 5MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCPL-2231-060E vs HCPL-2231-060E |