Part Details for HCPL-2531 by Rochester Electronics LLC
Overview of HCPL-2531 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2531A-KIT | Analog Devices | Starter Kit for LTC2986 - LTC2 | |
DC2531A | Analog Devices | LTC2986 Demo Board - LTC2986 M | |
AD9253-125EBZ | Analog Devices | 14 Bit 125Msps Quad ADC |
Part Details for HCPL-2531
HCPL-2531 CAD Models
HCPL-2531 Part Data Attributes
|
HCPL-2531
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
HCPL-2531
Rochester Electronics LLC
2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V |