HCPL-253L
Description: 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8

Overview of HCPL-253L by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LPR6235-253LMLC Coilcraft Inc SMPS Transformer, ROHS COMPLIANT
LPR6235-253LMRB Coilcraft Inc General Purpose Inductor,
DC1012-253L Coilcraft Inc Power inductor, 10% tol, RoHS

CAD Models for HCPL-253L by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HCPL-253L by Avago Technologies

HCPL-253L
Avago Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
0.300 INCH, DIP-8
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED
Configuration
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min
15%
Data Rate-Nom
1 MBps
Forward Current-Max
0.02 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
3750 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
2
Number of Functions
2
On-State Current-Max
0.008 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
Supply Voltage-Min
2.7 V
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. HCPL-253L
    Avago Technologies
    2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, DIP-8
    VS

Alternate Parts for HCPL-253L

This table gives cross-reference parts and alternative options found for HCPL-253L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-253L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HCPL-253L Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, 0.300 INCH, DIP-8 Agilent Technologies Inc HCPL-253L vs HCPL-253L
Part Number Description Manufacturer Compare
HCPL0531_NL Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, LEAD FREE, SOP-8 Fairchild Semiconductor Corporation HCPL-253L vs HCPL0531_NL
HCPL2531 Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, DIP-8 Fairchild Semiconductor Corporation HCPL-253L vs HCPL2531
HCPL-0531 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SO-8 Agilent Technologies Inc HCPL-253L vs HCPL-0531
HCPL-0531-060 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, SO-8 Agilent Technologies Inc HCPL-253L vs HCPL-0531-060
HCPL-0531-500E Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, LEAD FREE, SO-8 Agilent Technologies Inc HCPL-253L vs HCPL-0531-500E
HCPL-0531-060 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SO-8 Avago Technologies HCPL-253L vs HCPL-0531-060
HCPL-0531#500 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, SO-8 Agilent Technologies Inc HCPL-253L vs HCPL-0531#500
HCPL-0531#560 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, SOP-8 Avago Technologies HCPL-253L vs HCPL-0531#560
HCPL-2531 Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 1MBps, 0.300 INCH, DIP-8 Agilent Technologies Inc HCPL-253L vs HCPL-2531
HCPL-0531#500 Logic IC Output Optocoupler, 2-Element, 2500V Isolation, 1MBps, SO-8 Hewlett Packard Co HCPL-253L vs HCPL-0531#500

Related Parts for HCPL-253L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HCPL-253L by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HCPL-253L by Avago Technologies

Select Manufacturer
Which Manufacturer of HCPL-253L would you like to use for your alert(s)?
  • Please alert me when HCPL-253L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HCPL-253L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HCPL-253L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HCPL-253L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HCPL-253L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HCPL-253L by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: